- Home ›
- All Products›
- 1554472-2
TE Connectivity / AMP Brand
1554472-2
DYNAMIC 3230 HDR H 3P ASSY Y-KEY
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
DYNAMIC 3230 HDR H 3P ASSY Y-KEY
Search Keywords: 15544722
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1554472-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
PCB Mount Retention:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Retention Type:Retention Leg
-
Sealable:No
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Mating Retention:With
-
Mating Alignment:With
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Orientation:Vertical
-
Primary Product Color:Black
-
Number of Rows:1
-
PCB Mount Alignment:Without
-
Contact Mating Area Plating Material:Gold
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):15 A
-
Header Type:Fully Shrouded
-
Number of Positions:3
-
Contact Type:Pin
-
Mating Alignment Type:Polarization
-
Circuit Application:Power & Signal
-
Centerline (Pitch):.2 in, 5.08 mm
-
Packaging Type:Tube
-
Housing Material:Polyester GF
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material Thickness:15 µin, .38 µm
Tools/3D Models
+
Frequently Asked Questions
Is 1554472-2 RoHS compliant?
Yes, 1554472-2 is RoHS compliant.
What is the lead time for 1554472-2?
The standard lead time for 1554472-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
175
$17.98
350
$9.52
525
$6.70
700 +
$6.57
Click for Quote
Log in
to unlock special pricing