Image is representational - see mfr. specs

0.50 CONN 40P CAP ASSY KEYING TYPE2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
0.50 CONN 40P CAP ASSY KEYING TYPE2
Search Keywords: 15542871
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1554287-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Number of Rows:
    2
  • Mating Tab Thickness:
    .016 in, .4 mm
  • Interface Number:
    2069757
  • Number of Positions:
    40
  • Number of Signal Positions:
    40
  • PCB Mount Retention:
    Without
  • Nominal Voltage Architecture:
    12 V
  • Mating Tab Width:
    .02 in, .5 mm
  • Operating Voltage:
    12 VDC
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Mounting Holes:
    Without
  • Packaging Type:
    Tray
  • Centerline (Pitch):
    .059 in, 1.5 mm, 1.75 mm, 2 mm
  • Profile Height from PCB:
    .311 in, 7.9 mm
  • PCB Mount Alignment:
    Without
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Packaging Quantity:
    30
  • Operating Temperature (Max):
    65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F
  • Circuit Application:
    Signal
  • Voltage Rating (Max):
    12 VDC
  • Operating Temperature Range:
    -30 – 85 °C, -22 – 185 °F
  • Primary Product Color:
    Black
  • Sealable:
    No
  • PCB Mount Orientation:
    Horizontal
  • Connector Shape:
    Rectangular
  • Contact Type:
    Tab
  • Mating Retention Type:
    Locking Interface
  • Mating Alignment:
    With
  • Connector Width:
    .748 in, 19 mm
  • Contact Mating Area Plating Material:
    Tin
  • Header Type:
    Fully Shrouded
  • Contact Size:
    .5mm
  • Shielded:
    No
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Connector Length:
    1.85 in, 47 mm
  • Mating Retention:
    With
  • Connector System:
    Wire-to-Board
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
9 Weeks can ship 8/4/26
Backorder
Price (USD)
Qty
Unit Price
135
$2.71
270
$2.04
405
$1.91
540 +
$1.87
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!