- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1-5536507-1
1-5536507-1
TE Connectivity / AMP Brand
2MM FB,ASY,072,SIG,REC,SL,2.73
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
2MM FB,ASY,072,SIG,REC,SL,2.73
Product Highlights:
- Module Type = Signal
- 72 Signal Positions
- Free-Board (Receptacle)
- PCB Mount Angle = Right Angle
- Number of Rows = 4
Search Keywords: 155365071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5536507-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:Backplane
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:72
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,349
Can Ship immediately
MOQ for In Stock Qty:
16
MOQ for out of Stock Qty:
16
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
16
$27.37
64
$27.30
112
$27.23
256
$27.16
320
$27.09
640
$14.30
960
$9.83
1,280 +
$9.64
Click for Quote
Log in
to unlock special pricing