- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-5535676-3
1-5535676-3
TE Connectivity / AMP Brand
14 MODII HORZ SR CE 100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
14 MODII HORZ SR CE 100CL
Product Highlights:
- Receptacle
- Mod II
- Number of Positions = 14
- Number of Rows = Single
- Standard Profile
Search Keywords: 155356763
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5535676-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
640
Can Ship immediately
MOQ for In Stock Qty:
48
MOQ for out of Stock Qty:
48
Order Increment:
16
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
48
$4.50
256
$4.49
512
$4.48
800
$4.46
1,600
$2.36
2,400
$1.66
3,200 +
$1.63
Click for Quote
Log in
to unlock special pricing