- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-5535676-1
1-5535676-1
TE Connectivity / AMP Brand
12 MODII HORZ SR CE 100CL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
12 MODII HORZ SR CE 100CL
Product Highlights:
- Receptacle
- Mod II
- Number of Positions = 12
- Number of Rows = Single
- Standard Profile
Search Keywords: 155356761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5535676-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
248
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
248
$3.94
495
$2.44
743
$1.92
990 +
$1.89
Click for Quote
Log in
to unlock special pricing