- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1-5533429-2
TE Connectivity / AMP Brand
1-5533429-2
Conn HDI M 42 POS 2.54mm Press Fit ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Conn HDI M 42 POS 2.54mm Press Fit ST Thru-Hole
Search Keywords: 155334292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5533429-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:HDI
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:42
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1-5533429-2 RoHS compliant?
Yes, 1-5533429-2 is RoHS compliant.
What is the lead time for 1-5533429-2?
The standard lead time for 1-5533429-2 is approximately 45 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
5
45 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
100
$72.51
200
$38.27
300
$26.32
400 +
$25.79
Click for Quote
Log in
to unlock special pricing