- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1-5533268-2
1-5533268-2
TE Connectivity / AMP Brand
ASSY,RECPT,R.ANGLE,HDI,LEAD-FR
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ASSY,RECPT,R.ANGLE,HDI,LEAD-FR
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 225
- PCB Mount Style = Through Hole
- PCB Mount Angle = Right Angle
Search Keywords: 155332682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5533268-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:HDI
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:225
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
45 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
32
$449.03
63
$232.98
95
$157.76
126 +
$154.60
Click for Quote
Log in
to unlock special pricing