Image is representational - see mfr. specs

ASSY,PIN,VERTICAL,HDI,LEAD-FRE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
ASSY,PIN,VERTICAL,HDI,LEAD-FRE
Product Highlights:
  • Connector
  • Plug
  • Number of Positions = 252
  • PCB Mount Style = Thru Hole
  • PCB Mount Angle = Vertical
Search Keywords: 155330619
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-5533061-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Type:
    HDI
  • Gender:
    M
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    252
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
Order Increment:
2
45 Weeks can ship 4/13/27
Backorder
Price (USD)
Qty
Unit Price
20
$185.30
40
$98.10
60
$69.03
80 +
$67.65
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!