Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-5532431-1

ASSY,RECPT,R.ANGLE,HDI,LEAD-FR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
ASSY,RECPT,R.ANGLE,HDI,LEAD-FR
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 210
  • PCB Mount Style = Thru Hole
  • PCB Mount Angle = Right Angle
Search Keywords: 155324311
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-5532431-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3
Type: HDI
Gender: RCP
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 210
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-5532431-1 RoHS compliant?
Yes, 1-5532431-1 is RoHS compliant.
What is the lead time for 1-5532431-1?
The standard lead time for 1-5532431-1 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 247
Ships today, if you order in
Minimum Order Quantity:
3
45 Weeks can ship 9/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$111.71
6
$110.13
12
$108.56
21
$107.29
51
$105.27
102 +
$103.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!