- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1-5532428-5
1-5532428-5
TE Connectivity / AMP Brand
ASSY,RECPT,R.ANGLE,HDI,LEAD-FR
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
ASSY,RECPT,R.ANGLE,HDI,LEAD-FR
Search Keywords: 155324285
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5532428-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:HDI
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:200
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
418
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
Order Increment:
2
45 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
2
$155.15
5
$154.76
10
$154.38
25
$154.00
50
$81.53
75
$57.38
100 +
$56.22
Click for Quote
Log in
to unlock special pricing