- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1-5532428-1
Available Replacements
Non-RoHS Equivalent
TE Connectivity / AMP Brand
1-5532428-1
AMP-HDI (Four Beam) & TBC (Twin Beam) Connectors
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
AMP-HDI (Four Beam) & TBC (Twin Beam) Connectors
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 120
- PCB Mount Style = Thru Hole
- PCB Mount Angle = Right Angle
Search Keywords: 155324281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5532428-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
3 -
Type:HDI
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:120
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1-5532428-1 discontinued?
Yes, 1-5532428-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-5532428-1 RoHS compliant?
Yes, 1-5532428-1 is RoHS compliant.
What is the lead time for 1-5532428-1?
The standard lead time for 1-5532428-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.