- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 1-5530843-0
1-5530843-0
TE Connectivity / AMP Brand
Conn Power Card Edge SKT 86 POS 2.54mm Solder ST Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power Card Edge SKT 86 POS 2.54mm Solder ST Thru-Hole Box
Product Highlights:
- Connector
- Product Series = Standard Edge II
- Bus Type = Multibus I
- Connector Type = Standard
- 2.54 mm Centerline
Search Keywords: 155308430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5530843-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:Power Card Edge3434
-
Body Orientation:Straight3412
-
Mounting:Through Hole3426
-
Termination Method:Solder3433
-
Card Thickness:1.37 to 1.78 mm
-
Pitch:2.54 mm
-
Number of Contacts:86
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
427
Ships today, if you order in
Minimum Order Quantity:
5
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$5.50
25
$4.92
72
$4.81
144
$4.74
288
$4.61
504
$4.60
1,008
$4.55
2,520 +
$4.47
Click for Quote
Log in
to unlock special pricing