- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 1-5530841-8
1-5530841-8
TE Connectivity / AMP Brand
CONN SEC II 30 POS 100C/L
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CONN SEC II 30 POS 100C/L
Search Keywords: 155308418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5530841-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.37 to 1.78 mm
-
Pitch:2.54 mm
-
Number of Contacts:60
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
209
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
68
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$7.987
10
$7.908
25
$5.527
50
$5.472
68
$5.117
135
$4.956
203
$4.907
270 +
$4.705
Click for Quote
Log in
to unlock special pricing