- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-552011-1
1-552011-1
TE Connectivity / AMP Brand
90 DEG COVER KIT 50 POS-BLK
Datasheet Accessories Notify Me
RoHS Compliant
KIT Packaging
Certificate of Compliance Guarantee
Description
+
90 DEG COVER KIT 50 POS-BLK
Product Highlights:
- Cover
- Cover Type = Strain Relief
- Snap-On Cover/Strain Relief Retention Method
- 90° Cable Exit Angle
- Number of Positions = 50
Search Keywords: 15520111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-552011-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Cover
-
Dimension:85.93 x 7.62 x 23.42 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
757
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
100
$0.8821
300
$0.8679
500
$0.8480
1,000
$0.6977
2,500
$0.6837
5,000
$0.5654
7,500
$0.5491
10,000 +
$0.4942
Click for Quote
Log in
to unlock special pricing