- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1551953-1
TE Connectivity / AMP Brand
1551953-1
Conn Busbar F 2 POS RA Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1551953-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
48 |
| Type: | Busbar3670 |
| Body Orientation: | Right Angle3659 |
| Gender: | F3661 |
| Number of Contacts: | 2 |
| Operating Temperature: | -20 to 75 °C |