Image is representational - see mfr. specs

Conn zQSFP+ RCP 38 POS 0.8mm Solder RA SMD 38 Terminal 1 Port T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn zQSFP+ RCP 38 POS 0.8mm Solder RA SMD 38 Terminal 1 Port T/R
Search Keywords: 15519201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1551920-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    400
  • Type:
    zQSFP+3816
  • Body Orientation:
    Right Angle3793
  • Mounting:
    Surface Mount3806
  • Pitch:
    0.8 mm
  • Gender:
    RCP3798
  • Number of Contacts:
    38
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,000   can ship 7/10/26
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
18 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$12.64
100
$12.61
250
$12.58
500
$12.55
1,000
$6.62
1,500
$4.55
2,000 +
$4.46
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!