Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1551891-1

Cage Assy, Behind Bezel, QSFP28

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Cage Assy, Behind Bezel, QSFP28
Search Keywords: 15518911
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1551891-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
Type: zQSFP+ Cage
Dimension: 22.2 x 55.7 x 13.29 mm
Operating Temperature: -20 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1551891-1 RoHS compliant?
Yes, 1551891-1 is RoHS compliant.
What is the lead time for 1551891-1?
The standard lead time for 1551891-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately You may purchase all in-stock quantity of 3
Stock lot only:
3
MOQ for In Stock Qty:
1200
MOQ for out of Stock Qty:
1200
9 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$16.159
1,200 +
$14.690
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!