Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1551768-1

Conn 3.5MM Audio Jack F 5 POS Solder RA SMD 5 Terminal 1 Port T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Conn 3.5MM Audio Jack F 5 POS Solder RA SMD 5 Terminal 1 Port T/R
Search Keywords: 15517681
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1551768-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 450
Type: 3.5MM Audio Jack3389
Gender: F3371
Body Orientation: Right Angle3367
Mounting: Surface Mount3378
Housing Material: Zytel3373
Number of Contacts: 5
Contact Plating: Gold Over Palladium Nickel Over Nickel3369
Termination Method: Solder3388
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1551768-1 discontinued?
Yes, 1551768-1 from Te Connectivity / Amp Brand is discontinued (end-of-life June 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1551768-1 RoHS compliant?
Yes, 1551768-1 is RoHS compliant.
What is the lead time for 1551768-1?
The standard lead time for 1551768-1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,600
Can Ship immediately
Minimum Order Quantity:
450
Order Increment:
450
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
450
$0.567
900
$0.552
3,150 +
$0.525
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!