- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1551759-2
1551759-2
TE Connectivity / AMP Brand
Conn Power PIN 8 POS 1.1mm Solder RA SMD 8 Terminal 1 Port T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Conn Power PIN 8 POS 1.1mm Solder RA SMD 8 Terminal 1 Port T/R
Search Keywords: 15517592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1551759-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Type:Power3706
-
Body Orientation:Right Angle3686
-
Mounting:Surface Mount3696
-
Gender:PIN3690
-
Number of Contacts:8
-
Termination Method:Solder3705
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,499
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
Price (USD)
Qty
Unit Price
2,500
$0.4906
12,500
$0.4774
25,000
$0.4386
50,000 +
$0.3876
Click for Quote
Log in
to unlock special pricing