Image is representational - see mfr. specs

1 piece BtB connector 0.7mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
1 piece BtB connector 0.7mm
Search Keywords: 15511205
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1551120-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Gender:
    PL
  • Number of Contacts:
    8
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 10,309
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
ADD TO CART
Price (USD)
Qty
Unit Price
4,000 +
$0.6018
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!