- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1551040-2
1551040-2
TE Connectivity / AMP Brand
MJ,RJ11,SMT,6/4GRAY,13"REEL-High Temp
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
MJ,RJ11,SMT,6/4GRAY,13"REEL-High Temp
Search Keywords: 15510402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1551040-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Modular Jack
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:F
-
Number of Contacts:6
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,200
Ships today, if you order in
Minimum Order Quantity:
45
Price (USD)
Qty
Unit Price
45
$1.47
250
$1.45
450
$1.42
600
$1.36
1,000
$1.33
5,000
$1.26
10,000 +
$1.12
Click for Quote
Log in
to unlock special pricing