- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1551012-1
1551012-1
TE Connectivity / AMP Brand
Conn High Speed PL 96 POS 1.45mm Press Fit ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn High Speed PL 96 POS 1.45mm Press Fit ST Thru-Hole Tray
Search Keywords: 15510121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1551012-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:High Speed3410
-
Gender:PL3394
-
Body Orientation:Straight3390
-
Mounting:Through Hole3402
-
Pitch:1.45 mm
-
Number of Contacts:96
-
Termination Method:Press Fit3409
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
135
$33.37
270
$17.61
405
$12.11
540 +
$11.87
Click for Quote
Log in
to unlock special pricing