- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 1-5504008-3
TE Connectivity / AMP Brand
1-5504008-3
CONN KIT ,STC, 240 um, MM, 3 mm
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Not Epoxyless
- Not Pre-Polished
- Fiber Size = 125 to 1,000 Micron
- Multimode
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5504008-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Multimode
-
Type:ST
-
Gender:N/A
-
Mounting:Cable Mount
-
Fiber Cable Type:N/A
-
Cable Diameter:3 mm
-
Operating Temperature:-30 to 70 °C
-
This product is discontinued, but still in stock.