- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-5499374-0
1-5499374-0
TE Connectivity / AMP Brand
A/L UNIV HDR 50P VERT SHT LAT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
A/L UNIV HDR 50P VERT SHT LAT
Product Highlights:
- Connector Type = Header - Pin
- Header Type = Universal Ejection Pin Headers
- AMP-LATCH Product Line
- Standard Profile
- 50 Positions
Search Keywords: 154993740
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5499374-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
54
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$10.61
10
$7.47
25
$7.42
54
$7.35
108
$7.28
162
$7.26
216 +
$7.07
Click for Quote
Log in
to unlock special pricing
Accessories