- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-5499345-1
1-5499345-1
TE Connectivity / AMP Brand
A/L UNIV HDR 60P RA SHT LAT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
A/L UNIV HDR 60P RA SHT LAT
Search Keywords: 154993451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5499345-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Ejector Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
174
Ships today, if you order in
MOQ for In Stock Qty:
24
MOQ for out of Stock Qty:
24
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
24
$7.13
25
$7.12
54
$7.10
108
$5.32
162
$4.97
216 +
$4.87
Click for Quote
Log in
to unlock special pricing