Available Replacements
Non-RoHS Equivalent
1-499206-0 1-499206-0 TE Connectivity / AMP Brand
1-499206-0

TE Connectivity / AMP Brand

In Stock: 56

Minimum Order: 18

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-5499206-0

Wire-To-Board Connector - Straight - 2.54 mm - 50 Contacts - Header - AMP-LATCH Series - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - Straight - 2.54 mm - 50 Contacts - Header - AMP-LATCH Series - Through Hole.
Product Highlights:
  • Connector Type = Universal Ejection Pin Headers
  • Standard Profile
  • Number of Positions = 50
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
Search Keywords: 154992060
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-5499206-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    18
  • Type:
    Ejector Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    50
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-5499206-0 RoHS compliant?
Yes, 1-5499206-0 is RoHS compliant.
What is the lead time for 1-5499206-0?
The standard lead time for 1-5499206-0 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,894
Can Ship immediately
Minimum Order Quantity:
18
Order Increment:
18
11 Weeks can ship 11/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
18
$9.42
36
$9.14
54
$8.98
108
$8.71
252
$8.37
504
$7.74
1,008 +
$6.80
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!