- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 154979-9
TE Connectivity / AMP Brand
154979-9
10WAY POSI-MATE TAB HSG. PANEL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:154979-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:N/A
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A