- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 154746-2
154746-2
TE Connectivity / AMP Brand
FF 250 REC HSG 5P NYLON BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FF 250 REC HSG 5P NYLON BLACK
Search Keywords: 1547462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:154746-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,943
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
150
$1.521
1,000
$1.517
2,500
$1.513
4,500
$1.509
9,000
$0.797
13,500
$0.548
18,000 +
$0.537
Click for Quote
Log in
to unlock special pricing