- Home ›
- All Products›
- 154740-2
154740-2
TE Connectivity / AMP Brand
PIN .175 DIA REC 20-16AWG PB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PIN .175 DIA REC 20-16AWG PB
Search Keywords: 1547402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:154740-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6000 -
Wire Insulation Support:With
-
Packaging Method:Reel/Box
-
Terminal Orientation:Right Angle
-
Compatible With Discrete Wire Type:Stranded
-
Compatible With Wire & Cable Type:Discrete Wire
-
Barrel Type:Open
-
Terminal Plating Material:Tin
-
Operating Temperature Range:-40 – 110 °C, -40 – 266 °F
-
Barrel Inside Diameter:.05 in, .1 in, 1.27 mm, 2.54 mm
-
Wire Size:20 – 16 AWG, 1021 – 2582 CMA, .5 – 1.3 mm²
-
Mating Pin Diameter:.175 in, 4.44 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,500
$0.2102
3,000
$0.1577
4,500
$0.1472
6,000 +
$0.1442
Click for Quote
Log in
to unlock special pricing