Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

154719-9

PL 250 REC HSG 1P NYLON BROWN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
PL 250 REC HSG 1P NYLON BROWN
Product Highlights:
  • Receptacle Housing
  • Tab Fit = 6.35 mm
  • Line = Mark I
  • Receptacle Style = Straight
  • Number of Positions = 1
Search Keywords: 1547199
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 154719-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Type: Positive Lock Receptacle Insulator
Dimension: 7.19 x 24.26 x 9.83 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 154719-9 RoHS compliant?
Yes, 154719-9 is RoHS compliant.
What is the lead time for 154719-9?
The standard lead time for 154719-9 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58,542
Can Ship immediately
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
24000
Order Increment:
1500
22 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,500
$0.1665
6,000
$0.1661
10,500
$0.1656
24,000
$0.1652
48,000
$0.0875
72,000
$0.0615
96,000 +
$0.0603
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!