- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 154719-0
TE Connectivity / AMP Brand
154719-0
Connector Accessories 1POS Positive Lock RCP Crimp Straight Polyamide 6/6 Black
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Connector Accessories 1POS Positive Lock RCP Crimp Straight Polyamide 6/6 Black
Product Highlights:
- Connector
- Without Contacts
- Housing Gender = Plug
- Accepts Contact Gender = Receptacle
- Tab Fit = 6.35 mm
Search Keywords: 1547190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:154719-0
-
Alias/AKA:154719
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:Positive Lock Receptacle Insulator
-
Dimension:7.19 x 24.26 x 9.83 mm
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 154719-0 RoHS compliant?
Yes, 154719-0 is RoHS compliant.
What is the lead time for 154719-0?
The standard lead time for 154719-0 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48,490
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
26 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1,500
$0.0751
6,000
$0.0719
10,500
$0.0683
25,500
$0.0681
51,000
$0.0680
100,500
$0.0678
150,000
$0.0676
250,500 +
$0.0675
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT