Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

154718-7

PL 250 REC TERMINAL 18-14 AWG PTPPB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PL 250 REC TERMINAL 18-14 AWG PTPPB
Product Highlights:
  • Contact
  • Contact Gender = Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Terminate To Wire
  • Line = Mark I
Search Keywords: 1547187
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 154718-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Type: Quick Disconnect Terminal
Gender: RCP
Tab Size: 5.14 mm²
Wire Size: 14-18 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 154718-7 RoHS compliant?
Yes, 154718-7 is RoHS compliant.
What is the lead time for 154718-7?
The standard lead time for 154718-7 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72,000
Ships today, if you order in
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
Order Increment:
1500
18 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,500
$0.4015
10,500
$0.4005
25,500
$0.3995
54,000
$0.3985
108,000
$0.2035
162,000
$0.1386
216,000 +
$0.1358
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!