- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 154717-7
154717-7
TE Connectivity / AMP Brand
PL 250 REC TERMINAL 13-11 AWG PTPPB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PL 250 REC TERMINAL 13-11 AWG PTPPB
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = Mark I
- Receptacle Style = Straight
- Wire Range = 2.50-4.00² [13.5-11] mm [AWG]
Search Keywords: 1547177
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:154717-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:11-13 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1,500
$0.2130
3,000
$0.2080
6,000
$0.2031
7,500
$0.1984
10,500
$0.1630
25,500
$0.1461
51,000
$0.1363
100,500 +
$0.1331
Click for Quote
Log in
to unlock special pricing
Accessories