Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

154717-6

PL 250 REC TERMINAL 14-11 AWG PTPB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PL 250 REC TERMINAL 14-11 AWG PTPB
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Line = Mark I
  • Receptacle Style = Straight
  • Wire Range = 2.50-4.00² [13.5-11] mm [AWG]
Search Keywords: 1547176
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 154717-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Type: Quick Disconnect Terminal
Gender: RCP
Tab Size: 5.14 mm²
Dimension: 22.5 x 7.37 mm
Wire Size: 11-13 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 154717-6 RoHS compliant?
Yes, 154717-6 is RoHS compliant.
What is the lead time for 154717-6?
The standard lead time for 154717-6 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Ships today, if you order in Buy all 11 in-stock or the regular minimum order quantity of 3000
On Order:
9,000   can ship 3/15/27
Stock lot only:
11
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
9000
Order Increment:
1500
24 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1608
3,000
$0.1462
6,000
$0.1451
9,000
$0.1395
18,000
$0.1366
27,000
$0.1337
36,000 +
$0.1302
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!