Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

154717-3

PL 250 REC TERMINAL 14-11 AWG TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PL 250 REC TERMINAL 14-11 AWG TPBR
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Line = Mark I
  • Receptacle Style = Straight
  • Wire Range = 2.50-4.00² [13.5-11] mm [AWG]
Search Keywords: 1547173
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 154717-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Type: Quick Disconnect Terminal
Gender: RCP
Tab Size: 5.14 mm²
Wire Size: 11-13 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 154717-3 RoHS compliant?
Yes, 154717-3 is RoHS compliant.
What is the lead time for 154717-3?
The standard lead time for 154717-3 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36,000
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
20 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,500
$0.1445
3,000
$0.1304
6,000
$0.1294
7,500
$0.1255
10,500
$0.1171
25,500
$0.1102
51,000
$0.1073
100,500 +
$0.1070
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!