- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 154717-1
154717-1
TE Connectivity / AMP Brand
PL 250 REC TERMINAL 13-11 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
PL 250 REC TERMINAL 13-11 AWG BR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = Mark I
- Receptacle Style = Straight
- Wire Range = 2.50-4.00² [13.5-11] mm [AWG]
Search Keywords: 1547171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:154717-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:11-13 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39,000
Ships today, if you order in
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
1500
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3,000
$0.2778
6,000
$0.2771
7,500
$0.2764
12,000
$0.2757
24,000
$0.1460
36,000
$0.1027
48,000 +
$0.1007
Click for Quote
Log in
to unlock special pricing
Accessories