Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

154708

PIDG Blade Terminal - Mating Tab Width .12 in [3.05 mm] - Mating Tab Thickness .79 mm [.031 in] - 22 to 16 AWG Wire Size - Ins ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PIDG Blade Terminal - Mating Tab Width .12 in [3.05 mm] - Mating Tab Thickness .79 mm [.031 in] - 22 to 16 AWG Wire Size - Insulated - Red.
Product Highlights:
  • Wire Terminal
  • Insulation Support
  • Wire Range = 0.30-1.40² [22-16] mm [AWG]
  • Not For Use With Double Wire
  • Copper Material
Search Keywords: 154708
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    154708
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 154708 RoHS compliant?
Yes, 154708 is RoHS compliant.
What is the lead time for 154708?
The standard lead time for 154708 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,302
Can Ship immediately
On Order:
10,000   can ship 12/9/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
30 Weeks can ship 4/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.79
500
$1.16
1,000
$1.11
2,500
$1.10
5,000
$1.09
7,500
$1.07
10,000 +
$1.06
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!