- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1546940-8
TE Connectivity / AMP Brand
1546940-8
4PCR-10-008=4PCR ASSY
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
4PCR-10-008=4PCR ASSY
Search Keywords: 15469408
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1546940-8 |
| Alias/AKA: | 4PCR-10-008 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
120 |
| Type: | Barrier Strip |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Pitch: | 8.26 mm |
| Number of Circuits: | 10 |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1546940-8 RoHS compliant?
Yes, 1546940-8 is RoHS compliant.
What is the lead time for 1546940-8?
The standard lead time for 1546940-8 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
18 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
150
$15.69
300
$8.30
450
$5.84
600 +
$5.72
Click for Quote
Log in
to unlock special pricing