- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1546939-8
TE Connectivity / AMP Brand
1546939-8
Conn Barrier Strip 20 POS 8.26mm Solder ST Thru-Hole 20A/Contact
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1546939-8 |
| Alias/AKA: | 4PCV-20-008 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
80 |
-
This product is discontinued, but still in stock.