Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1546931-6

6P UNSHROUD 5.0 HDR,HIGH TEMP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
6P UNSHROUD 5.0 HDR,HIGH TEMP
Product Highlights:
  • Connector
  • Connector Type = Header
  • Not Shrouded
  • Housing Color = Black
  • Not Side Stackable
Search Keywords: 15469316
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1546931-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 5 mm
Number of Contacts: 6
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 12/Contact A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1546931-6 RoHS compliant?
Yes, 1546931-6 is RoHS compliant.
What is the lead time for 1546931-6?
The standard lead time for 1546931-6 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
Order Increment:
100
10 Weeks can ship 1/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
200
$1.60
400
$1.20
600
$1.12
800 +
$1.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!