- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1546931-5
TE Connectivity / AMP Brand
1546931-5
5P UNSHROUD 5.0 HDR,HIGH TEMP
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
5P UNSHROUD 5.0 HDR,HIGH TEMP
Search Keywords: 15469315
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1546931-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
150 |
| Type: | Unshrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 5 mm |
| Number of Contacts: | 5 |
| Maximum Voltage Rating: | 300 VAC |
| Maximum Current Rating: | 12/Contact A |
| Termination Method: | Solder |
Tools/3D Models
+
Frequently Asked Questions
Is 1546931-5 RoHS compliant?
Yes, 1546931-5 is RoHS compliant.
What is the lead time for 1546931-5?
The standard lead time for 1546931-5 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
36,000
can ship
Minimum Order Quantity:
150
Order Increment:
150
10 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
150
$1.044
300
$1.042
600
$0.997
1,050
$0.726
2,550
$0.696
5,100
$0.593
7,500
$0.575
10,050 +
$0.515
Click for Quote
Log in
to unlock special pricing