- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1546927-7
TE Connectivity / AMP Brand
1546927-7
7P .325 TRI-BARRIER W/COVER
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546927-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Barrier Strip Style:Tri-Barrier
-
Mounting Angle:Vertical
-
Screw Material:Steel
-
Circuit Application:Power
-
Number of Positions:7
-
Mounting Options:None
-
Number of Rows:1
-
Screw Plating Material:Nickel
-
Block Style:Open Bottom with Standoffs
-
UL Flammability Rating:UL 94V-0
-
Terminal Material:Brass
-
Screw Head Type:Combo Phil-Slot
-
Number of Levels:1
-
Bottom Termination Type:Printed Circuit Pin
-
Top Termination Type:Wire Clamp Combo Head
-
Wire Size:22 – 14 AWG, .3 – 2 mm²
-
Comment:Accepts solid or stranded copper wire. , Other options available upon request, consult our Product Information Center.
-
Screw Size:M3
-
Connector & Contact Terminates To:Printed Circuit Board
-
Current Rating (Max):15 A
-
Mounting Ears:Without
-
Packaging Method:Package
-
Packaging Quantity:150
-
Product Type:Barrier Strip
-
Connector System:Wire-to-Board
-
Mounting Insert:Without
-
Length:2.322 in, 58.979 mm
-
Centerline (Pitch):.325 in, 8.26 mm
-
Housing Material:PBT
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Color:Black
-
Terminal Plating Material:Tin
-
Voltage Rating:300 V
-
Contact Current Rating (Max):15 A