- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1546927-5
1546927-5
TE Connectivity / AMP Brand
5P .325 TRI-BARRIER W/COVER
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
5P .325 TRI-BARRIER W/COVER
Search Keywords: 15469275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546927-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:8.26 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Wire Size:N/A
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$3.316
100
$2.317
250
$2.167
500
$2.099
1,000
$2.013
1,500
$1.993
2,000 +
$1.973
Click for Quote
Log in
to unlock special pricing