- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1546927-4
1546927-4
TE Connectivity / AMP Brand
4P .325 TRI-BARRIER W/COVER
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
4P .325 TRI-BARRIER W/COVER
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 8.26 mm Centerline
- Right Angle Mount Angle
Search Keywords: 15469274
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546927-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:8.26 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Wire Size:14-22 AWG
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
25
$6.26
250
$6.25
500
$6.23
1,200
$6.22
2,400
$3.28
3,600
$2.25
4,800 +
$2.21
Click for Quote
Log in
to unlock special pricing