Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1546927-2

2P .325 TRI-BARRIER W/COVER

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
2P .325 TRI-BARRIER W/COVER
Product Highlights:
  • Barrier Strip
  • Barrier Style = Single Row, Tri-Barrier
  • Block Style = Open Bottom with Standoffs
  • 8.26 mm Centerline
  • Right Angle Mount Angle
Search Keywords: 15469272
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1546927-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Type: Barrier Strip
Mounting: Through Hole
Termination Method: Solder
Pitch: 8.26 mm
Number of Circuits: 2
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 15/Contact A
Wire Size: 14-22 AWG
Operating Temperature: -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1546927-2 RoHS compliant?
Yes, 1546927-2 is RoHS compliant.
What is the lead time for 1546927-2?
The standard lead time for 1546927-2 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,055
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1200
28 Weeks can ship 6/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.26
250
$3.25
500
$3.24
1,200
$3.23
2,400
$1.71
3,600
$1.21
4,800 +
$1.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!