- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1546877-1
1546877-1
TE Connectivity / AMP Brand
CPC RCP ASSY,IND ETHERNET,UNSH
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CPC RCP ASSY,IND ETHERNET,UNSH
Product Highlights:
- Receptacle Assembly
- Not Shielded
- Wire Termination = Yes
Search Keywords: 15468771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546877-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$16.83
5
$16.25
10
$15.86
25
$15.62
50
$15.40
100
$14.98
250 +
$14.79
Click for Quote
Log in
to unlock special pricing