- Home ›
- All Products›
- 1546865-2
TE Connectivity / AMP Brand
1546865-2
BC6-T308-02=BC6 ASSEMBLY
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
BC6-T308-02=BC6 ASSEMBLY
Search Keywords: 15468652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546865-2
-
Alias/AKA:BC6-T308-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Housing Material:Thermoplastic
-
Connector System:Wire-to-Panel
-
Screw Plating Material:Zinc Chromate
-
Number of Rows:1
-
Barrier Strip Style:Tri-Barrier
-
UL Flammability Rating:UL 94V-0
-
Packaging Quantity:180
-
Number of Positions:2
-
Mounting Options:End Mounting Ears
-
Screw Head Type:Combo Phil-Slot
-
Screw Material:Steel
-
Number of Levels:1
-
Top Termination Type:Wire Clamp Combo Head
-
Packaging Method:Package
-
Circuit Application:Power
-
Contact Current Rating (Max):30 A
-
Bottom Termination Type:Solder Turret
-
Wire Size:22 – 12 AWG, .326 – 3.31 mm²
-
Operating Temperature Range:0 – 105 °C, 0 – 221 °F
-
Centerline (Pitch):.375 in, 9.53 mm
-
Connector Mounting Type:Panel Mount
-
Contact Base Material:Copper Alloy
-
Block Style:Insulated Turret
-
PCB Contact Termination Area Plating Material:Tin
-
Thread Size:6-32
-
Operating Voltage:300 V
-
Product Orientation:Vertical
-
Connector & Contact Terminates To:Wire & Cable
-
Product Length:1.439 in, 36.55 mm
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1546865-2 RoHS compliant?
Yes, 1546865-2 is RoHS compliant.
What is the lead time for 1546865-2?
The standard lead time for 1546865-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1260
Order Increment:
180
18 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
1,260
$3.51
2,520
$1.86
3,780
$1.32
5,040 +
$1.28
Click for Quote
Log in
to unlock special pricing