- Home ›
- All Products›
- 1546845-3
1546845-3
TE Connectivity / AMP Brand
8WWV-03-008=#8 TRIBARRIER TERM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
8WWV-03-008=#8 TRIBARRIER TERM
Search Keywords: 15468453
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546845-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Screw Plating Material:Zinc Chromate
-
Barrier Strip Style:Tri-Barrier
-
Top Termination Type:Wire Clamp Combo Head
-
Contact Current Rating (Max):30 A
-
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Screw Material:Steel
-
Mounting Options:None
-
UL Flammability Rating:UL 94V-0
-
Bottom Termination Type:Solderless Wire Wrap
-
Number of Rows:1
-
Housing Material:Thermoplastic
-
Screw Head Type:Combo Phil-Slot
-
Number of Positions:3
-
Connector Mounting Type:Board Mount
-
Number of Levels:1
-
Circuit Application:Power
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Centerline (Pitch):.438 in, 11.1 mm
-
Wire Size:18 – 10 AWG, 22 – 10 AWG, .326 – 5.26 mm²
-
Block Style:Flat Bottom with standoffs
-
Thread Size:8-32
-
Product Length:1.385 in, 35.18 mm
-
Product Orientation:Vertical
-
Contact Base Material:Copper Alloy
-
Primary Product Color:Black
-
PCB Contact Termination Area Plating Material:Tin
-
Operating Voltage:600 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$3.45
50
$2.89
250
$2.68
500
$1.94
1,000
$1.40
2,500
$1.36
5,000
$1.12
7,500 +
$1.09
Click for Quote
Log in
to unlock special pricing