Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1546842-5

A 5-position, double row barrier strip terminal block with a 0.437 inch centerline for panel mount applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
A 5-position, double row barrier strip terminal block with a 0.437 inch centerline for panel mount applications.
Product Highlights:
  • Barrier Strip
  • Barrier Style = Single Row, Dual Barrier
  • Block Style = Open Bottom with Standoffs
  • 9.53 mm Centerline
  • Vertical Mount Angle
Search Keywords: 15468425
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1546842-5
  • Alias/AKA:
    JC6-Q208-05
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Type:
    Barrier Strip
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Quick Connect
  • Pitch:
    9.53 mm
  • Number of Circuits:
    5
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    20/Contact A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1546842-5 RoHS compliant?
Yes, 1546842-5 is RoHS compliant.
What is the lead time for 1546842-5?
The standard lead time for 1546842-5 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
28 Weeks can ship 5/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,250
$8.49
2,500
$4.33
3,750
$2.95
5,000 +
$2.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!