- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1546842-4
TE Connectivity / AMP Brand
1546842-4
JC6-Q208-04=JC6 SERIES TERMINA
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
JC6-Q208-04=JC6 SERIES TERMINA
Search Keywords: 15468424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1546842-4
-
Alias/AKA:JC6-Q208-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
130 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1546842-4 RoHS compliant?
Yes, 1546842-4 is RoHS compliant.
What is the lead time for 1546842-4?
The standard lead time for 1546842-4 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
163
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
163
$6.31
325
$3.89
488
$3.08
650 +
$3.02
Click for Quote
Log in
to unlock special pricing